text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPG50PBF

Single N-Channel 1000 V 2 Ω 190 nC Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay IRFPG50PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 190|W
Qg Gate Charge: 190nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
3,346
USA:
3,346
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.10
USD
Quantity
Unit Price
10
$2.41
40
$2.37
150
$2.33
400
$2.31
1,500+
$2.25
Product Variant Information section