text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR2405TRPBF

Single N-Channel 55 V 0.016 Ohm 70 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon Technologies IRFR2405TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.016Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 70nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 56A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 55ns
Rise Time: 130ns
Fall Time: 78ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2430pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany:
8,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,340.00
USD
Quantity
Unit Price
2,000
$0.67
4,000+
$0.655
Product Variant Information section