text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR310TRPBF

Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay IRFR310TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 12nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
2,000
$0.485
4,000
$0.475
8,000
$0.47
10,000+
$0.46
Product Variant Information section