text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR4105TRPBF

Single N-Channel 55 V 0.045 Ohm 22.7 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Infineon Technologies IRFR4105TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 68|W
Qg Gate Charge: 22.7nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$700.00
USD
Quantity
Unit Price
2,000
$0.35
4,000
$0.345
10,000
$0.34
20,000+
$0.335
Product Variant Information section