text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR48ZTRPBF

Single N-Channel 55 V 11 mOhm 60 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Infineon IRFR48ZTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 91W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 62A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 61ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1720pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$900.00
USD
Quantity
Unit Price
2,000
$0.45
4,000
$0.44
8,000
$0.435
10,000+
$0.43
Product Variant Information section