text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9024PBF

Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Vishay IRFR9024PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 19nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,543
USA:
8,543
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
15
$1.50
50
$1.48
200
$1.46
500
$1.44
2,000+
$1.40
Product Variant Information section