text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3306TRLPBF

Single N-Channel 60V 4.2 mOhm 85 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS3306TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 85nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,128.00
USD
Quantity
Unit Price
800
$1.41
1,600
$1.40
2,400
$1.39
4,000+
$1.37
Product Variant Information section