text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4010TRLPBF

Single N-Channel 100 V 4.7 mOhm 143 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2236
Product Specification Section
Infineon Technologies IRFS4010TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 143nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 100ns
Rise Time: 86ns
Fall Time: 77ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 9575pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.59
USD
Quantity
Unit Price
1
$2.59
10
$2.36
40
$2.22
125
$2.10
400+
$1.98