text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4620TRLPBF

Single N-Channel 200V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS4620TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 77.5mΩ
Rated Power Dissipation: 144W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 25.4ns
Rise Time: 22.4ns
Fall Time: 14.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 1710pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$548.00
USD
Quantity
Unit Price
800
$0.685
1,600
$0.675
3,200
$0.665
12,000+
$0.645
Product Variant Information section