text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS52N15DTRLP

Single N-Channel 150V 32 mOhm 89 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Infineon Technologies IRFS52N15DTRLP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 89nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$864.00
USD
Quantity
Unit Price
800
$1.08
1,600
$1.07
3,200
$1.06
4,000+
$1.05
Product Variant Information section