text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7430TRL7PP

Single N-Channel 40 V 0.75 mOhm 305 nC HEXFET® Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Infineon Technologies IRFS7430TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.75mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 305nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 522A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 161ns
Rise Time: 79ns
Fall Time: 93ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 13975pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,800
USA:
24,800
33,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,192.00
USD
Quantity
Unit Price
800
$1.49
1,600
$1.47
3,200
$1.46
4,000+
$1.45
Product Variant Information section