text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7540TRLPBF

Single N-Channel 60V 5.1 mOhm 88 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS7540TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.1mΩ
Rated Power Dissipation: 160|W
Qg Gate Charge: 88nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$696.00
USD
Quantity
Unit Price
800
$0.87
1,600
$0.86
2,400
$0.85
4,000
$0.845
8,000+
$0.825
Product Variant Information section