text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU014PBF

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Vishay IRFU014PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 11nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,930.00
USD
Quantity
Unit Price
15
$1.41
50
$1.39
200
$1.37
750
$1.35
2,500+
$1.31
Product Variant Information section