text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU320PBF

Single N-Channel 400 V 1.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay IRFU320PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 20nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,950
USA:
3,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.85
USD
Quantity
Unit Price
30
$0.695
125
$0.675
400
$0.66
1,250
$0.645
4,000+
$0.615
Product Variant Information section