text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU9210PBF

Single P-Channel 200 V 3 Ohm 25 W Through Hole Power Mosfet - TO-251-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFU9210PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 8.9nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,480.00
USD
Quantity
Unit Price
3,000+
$2.16
Product Variant Information section