text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU9214PBF

IRFU9214 Series P-Channel 250 V 3 Ohm 50 W Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFU9214PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 14nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,000.00
USD
Quantity
Unit Price
75
$2.10
225
$2.08
750
$2.05
1,500
$2.03
3,000+
$2.00
Product Variant Information section