text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL2910STRLPBF

Single N-Channel 100 V 0.026 Ohm 140 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon Technologies IRL2910STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.026Ω
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 140nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,400
USA:
18,400
30,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,008.00
USD
Quantity
Unit Price
800
$1.26
1,600
$1.25
2,400
$1.24
4,000+
$1.22
Product Variant Information section