text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLB3813PBF

Single N-Channel 30 V 1.95 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon Technologies IRLB3813PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.95mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 57nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 260A
Turn-on Delay Time: 36s
Turn-off Delay Time: 33s
Rise Time: 170s
Fall Time: 60s
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.9V
Input Capacitance: 8420pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The IRLB3813 is a member of the recently released, industrial-qualified 30V TO-220 HEXFET® power MOSFETs with extremely low gate charge (Qg) for applications including Uninterruptable Power Supply (UPS) inverters, low voltage power tools, ORing applications and netcom and server power supplies.

These robust MOSFETs feature IR’s latest generation Trench technology and offer very low on-state resistance (RDS(on)) to reduce thermal dissipation. In addition, the new devices’ ultra low gate

The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1). The 30V MOSFETs are available in a TO-220 package, are offered lead free and are RoHS compliant.

The IRLB3813PBF is a 30V 190A 1.95 Mohm Hexfet that comes in a TO-220 package, and is lead-free.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$890.00
USD
Quantity
Unit Price
50
$0.945
200
$0.92
1,000
$0.89
2,000
$0.88
6,250+
$0.85
Product Variant Information section