text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLL024ZTRPBF

Single N-Channel 55 V 60 mOhm 7 nC HEXFET® Power Mosfet - SOT-223-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRLL024ZTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 7nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000
$0.64
7,500
$0.635
12,500+
$0.625
Product Variant Information section