text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR3105TRPBF

Single N-Channel 55 V 37 mOhm 13.3 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Infineon Technologies IRLR3105TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 57|W
Qg Gate Charge: 13.3nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
2,000
$1.45
4,000+
$1.43
Product Variant Information section