text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLS3036TRL7PP

Single N-Channel 60V 2.2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Infineon Technologies IRLS3036TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 2.2mΩ
Rated Power Dissipation: 380W
Qg Gate Charge: 160nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 300A
Turn-on Delay Time: 81ns
Turn-off Delay Time: 89ns
Rise Time: 540ns
Fall Time: 170ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 4.576mm
Length: 10.67mm
Input Capacitance: 11270pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,600
USA:
5,600
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,176.00
USD
Quantity
Unit Price
800
$1.47
1,600
$1.46
3,200
$1.45
4,000+
$1.44
Product Variant Information section