text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLTS6342TRPBF

Single N-Channel 30 V 17.5 mOhm 11 nC HEXFET® Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Infineon IRLTS6342TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 17.5mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 11nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IRLTS6342TRPBF is a part of IRLTS6342 series HEXFET power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in TSOP-6 package.

Features:

  • Industry-Standard TSOP-6 Package
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen
  • MSL1, Consumer Qualification
  • Multi-Vendor Compatibility
  • Environmentally Friendlier
  • Increased Reliability

Applications:

  • System/Load switch
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
12,000
$0.119
30,000
$0.118
45,000+
$0.116
Product Variant Information section