text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLZ14STRLPBF

IRLZ Series 60 V 0.2 Ohm 3.7 W Surface Mount N-Channel Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRLZ14STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 8.4nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,544.00
USD
Quantity
Unit Price
800
$1.93
1,600
$1.91
3,200
$1.90
4,000+
$1.88
Product Variant Information section