text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH70N20Q3

Single N-Channel 200 V 690 W 67 nC Power Mosfet Flange Mount - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH70N20Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 690|W
Qg Gate Charge: 67nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The IXFH70N20Q3 is a part of HiperFETTM Q3-Class power MOSFETs. It has a storage temperature ranging from -55°C to +150°C.

Features and benefits:

  • Low Intrinsic Gate Resistance
  • International Standard Packages
  • Low Package Inductance
  • Fast Intrinsic Rectifier
  • Low RDS(on) and QG High Power Density
  • Easy to Mount
  • Space Savings

Applications:

  • DC-DC Converters
  • Battery Chargers
  • Switch-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • Temperature and Lighting Controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,676.00
USD
Quantity
Unit Price
30
$9.02
90
$8.95
150
$8.92
450
$8.86
750+
$8.80
Product Variant Information section