text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN32N100P

N-Channel 1000 V 27 A 320 mOhm Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse - IXYS IXFN32N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 0.32Ω
Rated Power Dissipation: 690|W
Qg Gate Charge: 225nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$8,634.00
USD
Quantity
Unit Price
10
$29.66
30
$29.40
50
$29.28
150
$29.01
250+
$28.78
Product Variant Information section