text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX64N50P

N-Channel 500 V 830 W 150 nC PolarHV HiPerFET Mosfet - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse - IXYS IXFX64N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 830|W
Qg Gate Charge: 150nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$33.58
USD
Quantity
Unit Price
2
$16.79
10
$16.59
30
$16.46
100
$16.31
250+
$16.07
Product Variant Information section