text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA02N250HV-TRL

2500V 200mA 450Ω N-ch TO-263AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse - IXYS IXTA02N250HV-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 2500V
Drain-Source On Resistance-Max: 450Ω
Rated Power Dissipation: 83W
Qg Gate Charge: 7.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.2A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 32ns
Rise Time: 19ns
Fall Time: 33ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 116pF
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$8,680.00
USD
Quantity
Unit Price
800+
$10.85
Product Variant Information section