text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA10P50P

Single P-Channel 500 V 1 Ohm 300 W Power MOSFET - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse - IXYS IXTA10P50P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|W
Qg Gate Charge: 50nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,212.00
USD
Quantity
Unit Price
10
$4.21
30
$4.16
100
$4.10
300
$4.04
1,000+
$3.94
Product Variant Information section