text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA1N200P3HV-TRL

2000V 1A 40 Ohm N-ch TO-263HV

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse - IXYS IXTA1N200P3HV-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 2000V
Drain-Source On Resistance-Max: 40Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 23.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 37ns
Rise Time: 26ns
Fall Time: 80ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 646pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,800
USA:
8,800
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$6,008.00
USD
Quantity
Unit Price
800+
$7.51
Product Variant Information section