text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA2R4N120P

N-Channel 1200 V 2.4 A 7.5 Ω Surface Mount Polar Power Mosfet - TO-262

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Littelfuse - IXYS IXTA2R4N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 37nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,236.00
USD
Quantity
Unit Price
50
$4.20
150
$4.14
250
$4.12
1,000
$4.05
1,500+
$4.00
Product Variant Information section