text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA6N100D2

N-Channel 1000 V 6 A 2.2 Ohm SMT Depletion Mode Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse - IXYS IXTA6N100D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 95nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$2,277.00
USD
Quantity
Unit Price
3
$7.79
15
$7.70
50
$7.64
150
$7.59
500+
$7.47
Product Variant Information section