text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA6N50D2

N-Channel 500 V 6 A 550 mOhm Depletion Mode Msfet - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Littelfuse - IXYS IXTA6N50D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 96nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$376.00
USD
Quantity
Unit Price
50
$7.52
150
$7.46
250
$7.44
500
$7.40
1,000+
$7.35
Product Variant Information section