text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH48P20P

P-Channel 200 V 48 A 85 mΩ Through Hole PolarP Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH48P20P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 462|W
Qg Gate Charge: 103nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,084.00
USD
Quantity
Unit Price
30
$10.40
90
$10.32
150
$10.28
450
$10.20
750+
$10.14
Product Variant Information section