text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK200N10P

N-channel 100 V 200 A Standard Power MOSFET - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK200N10P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 240nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$4,212.00
USD
Quantity
Unit Price
25
$14.28
75
$14.17
125
$14.12
250
$14.04
500+
$13.93
Product Variant Information section