text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP08N100D2

N-Channel 1000 V 800 mA 21 Ω Flange Mount Depletion Mode Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Littelfuse - IXYS IXTP08N100D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 21Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 14.6nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$72.00
USD
Quantity
Unit Price
50
$1.44
200
$1.42
750
$1.40
1,500
$1.39
3,750+
$1.36
Product Variant Information section