text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP26P20P

Single P-Channel 200 V 170 mOhm 300 W Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP26P20P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 170mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 56nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,248.00
USD
Quantity
Unit Price
50
$4.24
150
$4.19
250
$4.16
1,000
$4.09
1,500+
$4.05
Product Variant Information section