text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP36P15P

P-Channel 150 V 36 A 110 mΩ Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP36P15P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 55nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,563.00
USD
Quantity
Unit Price
50
$5.26
150
$5.23
250
$5.21
750
$5.17
1,250+
$5.14
Product Variant Information section