text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP50N20P

N-Channel 200 V 60 mOhm Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP50N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 360|mW
Qg Gate Charge: 70nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,101.00
USD
Quantity
Unit Price
50
$3.75
150
$3.70
250
$3.67
1,000
$3.61
1,500+
$3.57
Product Variant Information section