text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ52P10P

P-Channel 100 V 52 A 50 mOhm PolarP™ Power Mosfet - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ52P10P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 60nC
Package Style:  TO-3P
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,764.00
USD
Quantity
Unit Price
4
$6.03
20
$5.97
75
$5.92
200
$5.88
750+
$5.80
Product Variant Information section