text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTX22N100L

Single N-Channel 1000 V 600 mOhm 700 W Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse - IXYS IXTX22N100L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 700|W
Qg Gate Charge: 270nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
180
Multiple Of:
30
Total
$6,318.00
USD
Quantity
Unit Price
300+
$35.10
Product Variant Information section