text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTX90P20P

P-Channel 200 V 90 A 44 mΩ Through Hole PolarP Power Mosfet -PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Littelfuse - IXYS IXTX90P20P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 890|W
Qg Gate Charge: 205nC
Package Style:  PLUS-247
Pricing Section
Global Stock:
150
USA:
150
620
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$41.92
USD
Quantity
Unit Price
2
$20.96
10
$20.69
30
$20.52
75
$20.37
200+
$20.07
Product Variant Information section