text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6758

JANTX2N6758 Series 200 V 490 mOhm 75 W Through Hole Hexfet Transistor - TO-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTX2N6758 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 490mΩ
Rated Power Dissipation: 75|W
Qg Gate Charge: 39nC
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$3,334.00
USD
Quantity
Unit Price
10
$34.16
20
$33.91
30
$33.77
40
$33.66
50+
$33.34
Product Variant Information section