text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6796

Single N-Channel 100 V 25W 28.5 nC Hexfet Transistor Through Hole - TO-39

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies JANTX2N6796 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 28.5nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$3,120.00
USD
Quantity
Unit Price
2
$16.28
5
$16.14
20
$15.94
40
$15.84
100+
$15.60