text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6802

500 V 2.5 A Surface Mount Repetitive Avalance Hexfet Transistor - TO-205AF

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTX2N6802 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 55ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 610pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$3,917.50
USD
Quantity
Unit Price
2
$16.35
5
$16.21
20
$16.00
40
$15.90
100+
$15.67
Product Variant Information section