text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6845

JANTX2 Series 100 V 690 mOhm 16.3 nC Through Hole Hexfet Transistor - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N6845 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 690mΩ
Rated Power Dissipation: 20|W
Qg Gate Charge: 16.3nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$4,560.00
USD
Quantity
Unit Price
1
$47.88
3
$47.29
10
$46.66
20
$46.29
40+
$45.60
Product Variant Information section