text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N7221

Single N-Channel 400 V 125 W 65 nC Hexfet Power Mosfet Through Hole - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTXV2N7221 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 65nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$2,240.00
USD
Quantity
Unit Price
1
$235.20
2
$231.78
3
$229.79
4
$228.40
5+
$224.00
Product Variant Information section