Manufacturer Part #
MCMN2012A-TP
N-CHANNEL MOSFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Micro Commercial Components MCMN2012A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components MCMN2012A-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 15mΩ |
| Qg Gate Charge: | 32nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 11ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 1800pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0807
9,000
$0.0788
15,000
$0.0779
45,000
$0.076
75,000+
$0.0743
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount