text.skipToContent text.skipToNavigation

Manufacturer Part #

MGSF1N03LT1G

N-Channel 30 V 80 mOhm 0.73 W Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2534
Product Specification Section
onsemi MGSF1N03LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 0.73|W
Qg Gate Charge: 6000pC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,725,000
USA:
1,725,000
4,002,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
9,000
$0.139
12,000
$0.138
30,000
$0.136
45,000+
$0.134