text.skipToContent text.skipToNavigation

Manufacturer Part #

MMRF1009HR5

RF MOSFET Transistors RF Power MOSFET 960- 1215 MHz 500 W 50 V

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MMRF1009HR5 - Technical Attributes
Attributes Table
Product Status: Obsolete
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 110V
Gate-Source Voltage-Max [Vgss]: 10V
Gate Source Threshold: 1.7V
Input Capacitance: 1391pF
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$40,075.00
USD
Quantity
Unit Price
50+
$801.50
Product Variant Information section