text.skipToContent text.skipToNavigation

Manufacturer Part #

MMRF2010NR1

MMRF2010N Series 100 V 1090 MHz RF LDMOS Integrated Power Amplifier -TO-270WB-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MMRF2010NR1 - Technical Attributes
Attributes Table
Fet Type: RF Fet
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Gate-Source Voltage-Max [Vgss]: 10V
Operating Temp Range: -55°C to +225°C
Gate Source Threshold: 1.8V
Package Style:  TO-270WB-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$213,005.00
USD
Quantity
Unit Price
500+
$426.01
Product Variant Information section